Panasonic 64.9kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W - ERA3AEB6492V
- RS Stock No.:
- 708-8978
- Mfr. Part No.:
- ERA3AEB6492V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£0.28
(exc. VAT)
£0.335
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.056 | £0.28 |
| 50 - 95 | £0.048 | £0.24 |
| 100 - 495 | £0.042 | £0.21 |
| 500 - 995 | £0.04 | £0.20 |
| 1000 + | £0.038 | £0.19 |
*price indicative
- RS Stock No.:
- 708-8978
- Mfr. Part No.:
- ERA3AEB6492V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 64.9kΩ | |
| Technology | Metal Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 64.9kΩ | ||
Technology Metal Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERA 475Ω, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 1.54kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 430Ω, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 549Ω, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 13kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 61.9kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 3.16kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 22kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
