Panasonic ERA 1.54kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W

Stock information currently inaccessible
RS Stock No.:
708-7486
Mfr. Part No.:
ERA3AEB1541V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1.54kΩ

Technology

Metal Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy