Panasonic 243kΩ, 0805 Metal Film SMD Resistor ±0.1% 0.125W - ERA6AEB2433V
- RS Stock No.:
- 708-6834
- Mfr. Part No.:
- ERA6AEB2433V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 708-6834
- Mfr. Part No.:
- ERA6AEB2433V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 243kΩ | |
| Technology | Metal Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 243kΩ | ||
Technology Metal Film | ||
Package/Case 0805 | ||
Tolerance ±0.1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP


