TE Connectivity 536Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - RN73C1E536RB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
701-6305
Mfr. Part No.:
RN73C1E536RB
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

536Ω

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy