TE Connectivity CPF 61.9kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
701-5541
Mfr. Part No.:
CPF0402B61K9E1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

61.9kΩ

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy