Vishay MCT 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D2202BP100
- RS Stock No.:
- 684-5503
- Mfr. Part No.:
- MCT06030D2202BP100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.18
(exc. VAT)
£2.615
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.436 | £2.18 |
| 50 - 95 | £0.406 | £2.03 |
| 100 - 245 | £0.382 | £1.91 |
| 250 - 495 | £0.354 | £1.77 |
| 500 + | £0.322 | £1.61 |
*price indicative
- RS Stock No.:
- 684-5503
- Mfr. Part No.:
- MCT06030D2202BP100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 22kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Series | MCT | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.85mm | |
| Standards/Approvals | RoHS | |
| Height | 0.55mm | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 22kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Voltage 100V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Series MCT | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.85mm | ||
Standards/Approvals RoHS | ||
Height 0.55mm | ||
Termination Style Solder | ||
Length 1.55mm | ||
MCT - 0D Series, 0.1%
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Suitable for test and measuring equipment together with industrial and medical electronics applications.
Approvals
EN 140401-801
Related links
- Vishay MCT 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D2202BP100
- Vishay MCT 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT0603MD1000BP100
- Vishay MCT 3.32 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT0603MD3321BP100
- Vishay MCT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT0603MD1003BP100
- Vishay MCT 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D2002BP100
- Vishay MCT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D1003BP100
- Vishay MCT 220 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D2200BP100
- Vishay MCT 2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D2001BP100
