Vishay MCT 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030D2202BP100

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

£161.00

(exc. VAT)

£193.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000£0.161£161.00
2000 - 3000£0.155£155.00
4000 +£0.148£148.00

*price indicative

RS Stock No.:
170-1876
Mfr. Part No.:
MCT06030D2202BP100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

22kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Pin Count

2

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.55mm

Termination Style

Solder

Length

1.55mm

Width

0.85mm

Standards/Approvals

RoHS

MCT - 0D Series, 0.1%


Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Suitable for test and measuring equipment together with industrial and medical electronics applications.

Approvals

EN 140401-801

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy