Vishay Foil Resistors SMR3DZ 10kΩ Metal Foil SMD Resistor ±0.01% 0.6W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
684-1591
Mfr. Part No.:
Y174610K000T9R
Brand:
Vishay Foil Resistors
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay Foil Resistors

Resistance

10kΩ

Technology

Metal Foil

Tolerance

±0.01%

Power Rating

0.6W

Temperature Coefficient

±0.2ppm/°C

Series

SMR3DZ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
IL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy