Vishay MMU 39 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3909FB300

Subtotal (1 pack of 25 units)*

£2.60

(exc. VAT)

£3.125

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.104£2.60

*price indicative

RS Stock No.:
678-6961
Distrelec Article No.:
304-34-126
Mfr. Part No.:
MMU01020C3909FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

39Ω

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

150V

Power Rating

0.2W

Temperature Coefficient

-50 ppm/K, +50 ppm/K

Automotive Standard

AEC-Q200

Series

MMU

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

2.2mm

Termination Style

Solder

Width

8mm

Standards/Approvals

RoHS

MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

Advanced metal film technology

Excellent overall stability: exceeds class 0.25

Best in class Pulse load capability

Intrinsic sulfur resistance

APPLICATIONS

Automotive

Telecommunication

Industrial

Medical equipment

MMU 0102 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy