Vishay MMU 39 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3909FB300
- RS Stock No.:
- 168-8142
- Mfr. Part No.:
- MMU01020C3909FB300
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£180.00
(exc. VAT)
£210.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.06 | £180.00 |
*price indicative
- RS Stock No.:
- 168-8142
- Mfr. Part No.:
- MMU01020C3909FB300
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 39Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | MMU | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 39Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.2W | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series MMU | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Length 2.2mm | ||
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Excellent overall stability: exceeds class 0.25
Best in class Pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
MMU 0102 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMU 39 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3909FB300
- Vishay MMU 9.1 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C9101FB300
- Vishay MMU 4.75 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C4751FB300
- Vishay MMU 62 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C6209FB300
- Vishay MMU 68 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C6809FB300
- Vishay MMU 24 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2402FB300
- Vishay MMU 180 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1800FB300
- Vishay MMU 120 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1200FB300
