Panasonic 47Ω, 1206 (3216M) Metal Film SMD Resistor ±0.1% 0.25W - ERA8AEB470V

RS Stock No.:
669-6492
Mfr. Part No.:
ERA8AEB470V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

47Ω

Technology

Metal Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Panasonic ERA Series Size 1206 0.25W 0.1% 25ppm Metal Film Chip Resistors


From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.

Application


With an AEC-Q200 qualification, ERA surface mount resistors are ideal for automotive applications. ERA resistors can be used in servers and other applications include battery control and high-quality sound circuits in smartphones and tablets. These metal film resistors are also suitable for industrial applications, including power supplies, mass flow controllers, precision processing machines, electronic measuring equipment and industrial robots.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A


Surface Mount - 1206 - 0.1 / 0.05%