TE Connectivity 24Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - CPF0805B24RE

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
666-2386
Mfr. Part No.:
CPF0805B24RE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

24Ω

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW