TE Connectivity CPF 6.2 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF0402B6K2E

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
666-1430
Mfr. Part No.:
CPF0402B6K2E
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

6.2kΩ

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1 %

Power Rating

0.06W

Voltage

25V

Temperature Coefficient

±25 ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

CPF Series 10R - 200K E24 values


TC’s of 15,25 and 50ppm

Suitable for all applications where close accuracy and stability are essential

Applications in measurement, telemetry and for sensing circuits in Communications; Industrial Controls; Instrumentation; Medical

Surface Mount - 0402 - CPF Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy