Panasonic ERA6Y 51 Ω, 0805 Metal Film Surface Mount Resistor ±0.5 % 0.13 W - ERA6YHD510V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
664-9282
Mfr. Part No.:
ERA6YHD510V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

51Ω

Technology

Metal Film

Package/Case

0805

Tolerance

±0.5 %

Packaging

Punched Carrier Tape

Power Rating

0.13W

Voltage

100V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA6Y

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Termination Style

Solder

Length

2mm

Height

500μm

Width

1.25mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Thick-Film Chip Resistor, ERA6Y Series (2012)


Small, lightweight set that saves space

Excellent at dealing with resistance temperature properties, current noise and non-linearity

Note

Not recommended for new designs please refer to the series ERA6AEB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy