TE Connectivity SM 2.2 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW52R2JT

Get a bulk buy discount

Add 50 more to save £11.20

View bulk pricing options

Subtotal (1 pack of 5 units)*

£5.55

(exc. VAT)

£6.65

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 unit(s), ready to ship

Units
Per unit
Per Pack*
Saving
5 - 45£1.11£5.55-
50 - 95£0.886£4.43£11.20
100 - 245£0.666£3.33£44.40
250 - 495£0.556£2.78£138.50
500 +£0.444£2.22£333.00

*price indicative

RS Stock No.:
664-1587
Mfr. Part No.:
SMW52R2JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

2.2Ω

Technology

Wirewound

Resistor Type

Power

Package/Case

5329

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

500V

Power Rating

5W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Width

7.3mm

Length

13.5mm

Termination Style

Solder

Height

6.8mm

Standards/Approvals

No

SM Wirewound 5W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2, 3 or 5 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy