Vishay MCT 1.78 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1781BP500

Subtotal (1 pack of 20 units)*

£0.88

(exc. VAT)

£1.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£0.044£0.88

*price indicative

Packaging Options:
RS Stock No.:
651-7380
Mfr. Part No.:
MCT06030D1781BP500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1.78kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

100V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Mount Type

Surface

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

MCT

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

1.55mm

Width

850μm

Height

550μm

Termination Style

Solder

MCT Series, Precision Flat Chip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy