Vishay MCT 68 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D6802BP100
- RS Stock No.:
- 170-1880
- Mfr. Part No.:
- MCT06030D6802BP100
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.38
(exc. VAT)
£0.46
(inc. VAT)
- RS Stock No.:
- 170-1880
- Mfr. Part No.:
- MCT06030D6802BP100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 68kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | MCT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 68kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series MCT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
Length 1.55mm | ||
Termination Style Solder | ||
MCT - 0D Series, 0.1%
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Suitable for test and measuring equipment together with industrial and medical electronics applications.
Approvals
EN 140401-801
Related links
- Vishay MCT 68 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D6802BP100
- Vishay MCT 150 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1500BP500
- Vishay MCT 1.47 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1471BP500
- Vishay MCT 49.9 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D4999BP500
- Vishay MCT 4.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT0603MD4701BP100
- Vishay MCT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1002BP500
- Vishay MCT 1.78 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1781BP500
- Vishay MCT 1.1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1101BP500
