TE Connectivity 100kΩ Metal Film SMD Resistor ±5% 3W - SMF3100KJT
- RS Stock No.:
- 647-6649
- Mfr. Part No.:
- SMF3100KJT
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 647-6649
- Mfr. Part No.:
- SMF3100KJT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100kΩ | |
| Technology | Metal Film | |
| Tolerance | ±5% | |
| Power Rating | 3W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | SM | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +280°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100kΩ | ||
Technology Metal Film | ||
Tolerance ±5% | ||
Power Rating 3W | ||
Temperature Coefficient ±100ppm/°C | ||
Series SM | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +280°C | ||
- COO (Country of Origin):
- TW
