TE Connectivity 39Ω Wire Wound SMD Resistor ±5% 2W - SMW239RJT
- RS Stock No.:
- 647-5387
- Mfr. Part No.:
- SMW239RJT
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 647-5387
- Mfr. Part No.:
- SMW239RJT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 39Ω | |
| Technology | Wire Wound | |
| Tolerance | ±5% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | SM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 39Ω | ||
Technology Wire Wound | ||
Tolerance ±5% | ||
Power Rating 2W | ||
Temperature Coefficient ±200ppm/°C | ||
Series SM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
- COO (Country of Origin):
- TW
