TE Connectivity 1.2Ω Wire Wound SMD Resistor ±5% 2W - SMW21R2JT

Stock information currently inaccessible
RS Stock No.:
647-5214
Mfr. Part No.:
SMW21R2JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.2Ω

Technology

Wire Wound

Tolerance

±5%

Power Rating

2W

Temperature Coefficient

±200ppm/°C

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy