ROHM MCR 33 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.06 W - MCR01MZPJ330
- RS Stock No.:
- 637-4587
- Mfr. Part No.:
- MCR01MZPJ330
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 637-4587
- Mfr. Part No.:
- MCR01MZPJ330
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 33Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Jumper | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | MCR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200IEC 60115-8ISO 9001IATF 16949JIS C 5201-8 | |
| Width | 500μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 33Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Jumper | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series MCR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200IEC 60115-8ISO 9001IATF 16949JIS C 5201-8 | ||
Width 500μm | ||
Length 1mm | ||
Termination Style Solder | ||
Height 350μm | ||
Related links
- RS PRO 0 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.06 W
- Panasonic EXB28V 100000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.06 W - EXB28V104JX
- Yageo SR 22 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.06 W - SR0402JR-0722RL
- TE Connectivity CRG 1 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.06 W - CRG0402J1K0/10
- Bourns CR0402 0 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.06 W - CR0402-J/-000GLF
- Panasonic EXB28V 51 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.06 W - EXB28V510JX
- Bourns CR 50 mΩ, 0402 Thick Film Resistor 5 % Surface 0.06 W - CR0402-JW-100GLF
- Bourns CR, 0402 Thick Film Resistor 5 % Surface 0.06 W - CR0402-JW-203GLF
