Yageo 33.2kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-0733K2L
- RS Stock No.:
- 618-3230
- Mfr. Part No.:
- RC0805FR-0733K2L
- Brand:
- Yageo
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 618-3230
- Mfr. Part No.:
- RC0805FR-0733K2L
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Yageo | |
Resistance | 33.2kΩ | |
Technology | Thick Film | |
Package/Case | 0805 (2012M) | |
Tolerance | ±1% | |
Power Rating | 0.125W | |
Temperature Coefficient | ±100ppm/°C | |
Series | RC0805 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Yageo | ||
Resistance 33.2kΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RC0805 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
0805 Format RC0805 Series Reels (1kΩ to 91kΩ)
Sold in reel of 5000
Related links
- Yageo RC0805 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Yageo RC0805 49.9Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Yageo 2kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-072KL
- Yageo 30kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-0730KL
- Yageo RC0805 1kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Yageo 150Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-07150RL
- Yageo 39kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-0739KL
- Yageo RC0805 51Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W