Yageo 39kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-0739KL

Image representative of range

Stock information currently inaccessible
RS Stock No.:
618-3331
Mfr. Part No.:
RC0805FR-0739KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

39kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RC0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Related links