Yageo 30kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-0730KL

Image representative of range

Stock information currently inaccessible
RS Stock No.:
618-3117
Mfr. Part No.:
RC0805FR-0730KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

30kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RC0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy