Yageo 2.4kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-072K4L

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

£0.032

(exc. VAT)

£0.038

(inc. VAT)

RS Stock No.:
618-2940
Mfr. Part No.:
RC0805FR-072K4L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

2.4kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RC0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Related links