Yageo 3.3MΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-073M3L

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 1000)

£12.00

(exc. VAT)

£14.40

(inc. VAT)

RS Stock No.:
617-9859
Mfr. Part No.:
RC1206FR-073M3L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

3.3MΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy