TE Connectivity 6.81Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - RN73C2A6R81B

Stock information currently inaccessible
RS Stock No.:
614-4364
Mfr. Part No.:
RN73C2A6R81B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

6.81Ω

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy