Vishay MSP 220 mΩ Wirewound ±5 % 1 W - MSP1BR2200JR10E3
- RS Stock No.:
- 610-4669
- Mfr. Part No.:
- MSP1BR2200JR10E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 610-4669
- Mfr. Part No.:
- MSP1BR2200JR10E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | MSP | |
| Resistance | 220 mΩ | |
| Technology | Wirewound | |
| Tolerance | ±5 % | |
| Power Rating | 1 W | |
| Maximum Operating Temperature | 275 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series MSP | ||
Resistance 220 mΩ | ||
Technology Wirewound | ||
Tolerance ±5 % | ||
Power Rating 1 W | ||
Maximum Operating Temperature 275 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±100 ppm/°C | ||
- COO (Country of Origin):
- CZ

Moulded precision SMT resistors MSP 1W series
The molded package ensures mechanical and climatic protection as well as high dielectric insulation. Metal film or wire wound construction
Related links
- Vishay MSP 2.2 kΩ Wirewound, Wirewound ±5 % 1 W - MSP1B22R00JR10E3
- Vishay MSP 220 mΩ Wirewound Surface Mount Resistor ±5 % 2 W - MSP2BR2200JR10E3
- Vishay MSP 2.2 kΩ Wirewound Surface Mount Resistor ±5 % 1 W - MSP1B22R00JR10E3
- Vishay MSP 100 mΩ Wirewound Surface Mount Resistor ±5 % 1 W - MSP1BR1000JR10E3
- Arcol Ohmite HVC 100 mΩ, 2512 Wrap Around High Power Wirewound Resistor 5 % 1 W - HVC2512T5005JET
- TE Connectivity 33 kΩ Metal Film Surface Mount Resistor 5 % 1 W - SMQF133KJT
- TE Connectivity 470 kΩ Metal Film Surface Mount Resistor 5 % 1 W - SMQF1470KJT
- Panasonic ERJ D2 27 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2DJR027V
