Panasonic ERJ 390kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W

Stock information currently inaccessible
RS Stock No.:
520-8215
Mfr. Part No.:
ERJS08J394V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

390kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy