TE Connectivity 20GΩ, 0805 (2012M) Thick Film SMD Resistor ±30% 0.125W - RH73X2A20GNTN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
294-5129
Mfr. Part No.:
RH73X2A20GNTN
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

20GΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±30%

Power Rating

0.125W

Temperature Coefficient

±1000ppm/°C

Series

RH73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE