TE Connectivity 560 Ω Metal Film Surface Mount Resistor 5 % 2 W - SMQF2560RJT
- RS Stock No.:
- 286-7435
- Mfr. Part No.:
- SMQF2560RJT
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£2.99
(exc. VAT)
£3.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.598 | £2.99 |
| 50 - 95 | £0.506 | £2.53 |
| 100 - 245 | £0.432 | £2.16 |
| 250 - 495 | £0.354 | £1.77 |
| 500 + | £0.282 | £1.41 |
*price indicative
- RS Stock No.:
- 286-7435
- Mfr. Part No.:
- SMQF2560RJT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 560Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Film | |
| Tolerance | 5 % | |
| Power Rating | 2W | |
| Automotive Standard | AEC-Q200 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 560Ω | ||
Product Type Surface Mount Resistor | ||
Technology Metal Film | ||
Tolerance 5 % | ||
Power Rating 2W | ||
Automotive Standard AEC-Q200 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The TE Connectivity SM series surface mount power resistor features UL94V0 flame resistance. These resistors, available in 3 ratings up to 3 watts, are supplied on tape and reel for automatic insertion processes. They find applications across various industries such as automotive, servo drives, factory automation, battery energy storage systems, and power distribution units, ensuring reliable performance in demanding environments.
Very wide value range
Excellent for power circuitry
Flame resistant coating UL94V0
AEC-Q200 qualified
Related links
- TE Connectivity 560 Ω Metal Film Surface Mount Resistor 5 % 2 W - SMQF2560RJT
- TE Connectivity 3.3 kΩ Metal Film Surface Mount Resistor 5 % 2 W - SMQF23K3JT
- TE Connectivity RLP73 470 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RLP73K3AR47JTE
- TE Connectivity 2 mΩ Metal Film Surface Mount Resistor 5 % 2 W - SMQF22M0JT
- Yageo RC_L 0 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-070RL
- TE Connectivity CRGH 560 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - CRGH2512J560R
- TE Connectivity RLP73 330 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RLP73K3AR33JTE
- Yageo RC_L 1 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-071RL
