TE Connectivity 3430 1 kΩ, 0612 Thick Film Surface Mount Fixed Resistor 1 % Surface 1.5 W - 3430B2F51K0TD

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

£5.30

(exc. VAT)

£6.35

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,950 unit(s), ready to ship

Units
Per unit
Per Tape*
50 - 200£0.106£5.30
250 - 450£0.095£4.75
500 - 950£0.082£4.10
1000 - 1950£0.071£3.55
2000 +£0.062£3.10

*price indicative

Packaging Options:
RS Stock No.:
274-7222
Mfr. Part No.:
3430B2F51K0TD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

1kΩ

Resistor Type

Terminal Chip Resistor

Technology

Thick Film

Package/Case

0612

Tolerance

1 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

1.5W

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

3430

Maximum Operating Temperature

155°C

Termination Style

SMT

Height

0.55mm

Length

1.55mm

Width

3mm

Standards/Approvals

AEC-Q200, AEC-Q200-002, AEC-Q200-005, AEC-Q200-006, EIA-977, IEC-60068-2-58, IEC-60115-1, JESD22, JIS-C-5201-1, J-STD-002, MIL-STD-202, UL-94

COO (Country of Origin):
TW
The TE Connectivity Automotive Grade Wide Terminal Chip Resistor made with ruthenium based thick film element, along with the wide terminals allow a greater power capability than previously possible with traditional methods. It is compatible with all soldering processes.

Improve long term stability

Highly reliable multilayer electrode construction

AEC Q200 compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy