TE Connectivity, 0612 (1632M) Thick Film Surface Mount Fixed Resistor 1% 1.5W

Subtotal (1 reel of 5000 units)*

£270.00

(exc. VAT)

£325.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,000 unit(s), ready to ship
Units
Per unit
Per Reel*
5000 +£0.054£270.00

*price indicative

RS Stock No.:
274-7207
Mfr. Part No.:
3430B2F470RTD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

1%

Power Rating

1.5W

COO (Country of Origin):
TW
The TE Connectivity Automotive Grade Wide Terminal Chip Resistor made with ruthenium based thick film element, along with the wide terminals allow a greater power capability than previously possible with traditional methods. It is compatible with all soldering processes.

Improve long term stability
Highly reliable multilayer electrode construction
AEC Q200 compliance

Related links