ROHM 7.5Ω, 1210 (3225M) Thick Film Resistor ±5% 0.66W
- RS Stock No.:
- 263-7730
- Mfr. Part No.:
- ESR25JZPJ7R5
- Brand:
- ROHM
Bulk discount available
Subtotal (1 tape of 10 units)*
£0.93
(exc. VAT)
£1.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 240 | £0.093 | £0.93 |
| 250 - 490 | £0.081 | £0.81 |
| 500 - 990 | £0.066 | £0.66 |
| 1000 - 1990 | £0.044 | £0.44 |
| 2000 + | £0.032 | £0.32 |
*price indicative
- RS Stock No.:
- 263-7730
- Mfr. Part No.:
- ESR25JZPJ7R5
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 7.5Ω | |
| Technology | Thick Film | |
| Package/Case | 1210 (3225M) | |
| Tolerance | ±5% | |
| Power Rating | 0.66W | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 7.5Ω | ||
Technology Thick Film | ||
Package/Case 1210 (3225M) | ||
Tolerance ±5% | ||
Power Rating 0.66W | ||
The ROHM anti surge chip resistor has an exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. This type of Resistor has 2kV to 5kV electrostatic discharge resistance. This product is suitable for high reliability sets and circuits.
Superior power ratings
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC-Q200
High accuracy resistance
Higher rated power than that of standard type chip resistors
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC-Q200
High accuracy resistance
Higher rated power than that of standard type chip resistors
Related links
- ROHM 7.5Ω, 1210 (3225M) Thick Film Resistor ±5% 0.66W
- ROHM 27Ω, 1210 (3225M) Thick Film Resistor ±5% 0.66W
- ROHM 160Ω, 1210 (3225M) Thick Film Resistor ±5% 0.66W
- ROHM 9.1kΩ, 1210 (3225M) Thick Film Resistor ±5% 0.66W
- ROHM 8.2Ω, 1210 (3225M) Thick Film Resistor ±5% 0.66W
- ROHM 270Ω, 1210 (3225M) Thick Film Resistor ±5% 0.66W
- ROHM 820Ω, 1210 (3225M) Thick Film Resistor ±5% 0.66W
- ROHM 9.1Ω, 1210 (3225M) Thick Film Resistor ±5% 0.66W
