ROHM ESR03 12 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ESR03EZPF1202
- RS Stock No.:
- 263-0765
- Mfr. Part No.:
- ESR03EZPF1202
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-0765
- Mfr. Part No.:
- ESR03EZPF1202
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Surface Mount Resistor | |
| Resistance | 12kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ESR03 | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Solder | |
| Width | 0.8mm | |
| Standards/Approvals | IEC 60115-8 | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Surface Mount Resistor | ||
Resistance 12kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ESR03 | ||
Maximum Operating Temperature 150°C | ||
Termination Style Solder | ||
Width 0.8mm | ||
Standards/Approvals IEC 60115-8 | ||
Length 1.6mm | ||
Height 0.45mm | ||
The ROHM ESR anti-surge chip resistor feature an exclusive resistive element pattern and laser trimming technology that allows for significantly improved surge resistance characteristics.
2kV to 5kV electrostatic discharge resistance
Superior power ratings
Corresponds to AEC-Q200
ROHM resistors have obtained ISO9001 / IATF16949 certification
Related links
- ROHM ESR03 12 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ESR03EZPF1202
- ROHM ESR03 12 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ESR03EZPF12R0
- ROHM ESR03 12 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ESR03EZPJ123
- ROHM ESR03 12 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ESR03EZPJ120
- ROHM ESR03 510 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ESR03EZPF5100
- ROHM ESR03 510 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ESR03EZPF5103
- ROHM ESR03 910 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ESR03EZPF9103
- ROHM ESR03 150 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ESR03EZPF1503
