Vishay TNPW 0.0301 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW060330K1BEEA
- RS Stock No.:
- 262-0744
- Mfr. Part No.:
- TNPW060330K1BEEA
- Brand:
- Vishay
Subtotal (10 units, on tapes of 10)*
£1.01
(exc. VAT)
£1.21
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 4,400 unit(s) shipping from 05 October 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.101 | £1.01 |
| 100 - 490 | £0.087 | £0.87 |
| 500 - 990 | £0.085 | £0.85 |
| 1000 + | £0.084 | £0.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 262-0744
- Mfr. Part No.:
- TNPW060330K1BEEA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 0.0301mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.13W | |
| Voltage | 75V | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | TNPW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 1.55mm | |
| Width | 0.85mm | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 0.0301mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Paper Tape | ||
Power Rating 0.13W | ||
Voltage 75V | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series TNPW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 1.55mm | ||
Width 0.85mm | ||
Height 0.45mm | ||
Termination Style Solder | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
Related links
- Vishay TNPW 0.0301 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW060330K1BEEA
- Vishay TNPW 0.1 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW0603100KBEEA
- Vishay TNPW 0.1 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW0603100KBEEN
- Vishay TNPW 0.02 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW060320K0BEEA
- Vishay TNPW 0.23 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW0603232KBEEA
- Vishay TNPW 0.02 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW060320K0BEEN
- Vishay TNPW 0.013 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW060313K0BEEA
- Vishay TNPW 0.11 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW0603105KBEEA
