Vishay, 0603 (1608M) Thin Film SMD Resistor ± 0.1% 0.125W
- RS Stock No.:
- 262-0724
- Mfr. Part No.:
- TNPW060324K0BEEA
- Brand:
- Vishay
Subtotal (1 reel of 5000 units)*
£435.00
(exc. VAT)
£520.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
5000 + | £0.087 | £435.00 |
*price indicative
- RS Stock No.:
- 262-0724
- Mfr. Part No.:
- TNPW060324K0BEEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | Thin Film | |
Package/Case | 0603 (1608M) | |
Tolerance | ± 0.1% | |
Power Rating | 0.125W | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ± 0.1% | ||
Power Rating 0.125W | ||
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 24 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Resistance is 24 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Related links
- Vishay, 0603 (1608M) Thin Film SMD Resistor ± 0.1% 0.125W
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips