RS Better World
Vishay TNPW 1.47 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW06031K47BEEA
- RS Stock No.:
- 262-0703
- Mfr. Part No.:
- TNPW06031K47BEEA
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 262-0703
- Mfr. Part No.:
- TNPW06031K47BEEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.47kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Paper Tape | |
| Voltage | 75V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | TNPW | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Standards/Approvals | RoHS | |
| Width | 850μm | |
| Height | 450μm | |
| Better World Claim | Designed to Optimise Safety | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.47kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Paper Tape | ||
Voltage 75V | ||
Power Rating 0.13W | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series TNPW | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.55mm | ||
Standards/Approvals RoHS | ||
Width 850μm | ||
Height 450μm | ||
Better World Claim Designed to Optimise Safety | ||
Better World Product Yes | ||
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 1.47 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Related links
- Vishay TNPW 1.47 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW06031K47BEEA
- Vishay TNPW 33.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW060333K2BEEA
- Vishay TNPW 4.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW06034K70BEEA
- Vishay TNPW 11 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW060311K0BEEA
- Vishay TNPW 18 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW060318K0BEEA
- Vishay TNPW 75 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW060375R0BEEA
- Vishay TNPW 1.21 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW06031K21BEEA
- Vishay TNPW 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW06031K00BEEA
