RS Better World

Vishay TNPW 1.47 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW06031K47BEEA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
262-0702
Mfr. Part No.:
TNPW06031K47BEEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1.47kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Paper Tape

Tolerance

±0.1 %

Power Rating

0.13W

Voltage

75V

Temperature Coefficient

10 ppm/°C

Automotive Standard

AEC-Q200

Series

TNPW

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

450μm

Length

1.55mm

Standards/Approvals

RoHS

Width

850μm

Termination Style

Solder

Better World Claim

Designed to Optimise Safety

Better World Product

Yes

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 1.47 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy