ROHM SDR 1 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 5 % 0.3 W - SDR03EZPJ102
- RS Stock No.:
- 261-9917
- Mfr. Part No.:
- SDR03EZPJ102
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£40.00
(exc. VAT)
£50.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.008 | £40.00 |
| 10000 - 20000 | £0.008 | £40.00 |
| 25000 + | £0.006 | £30.00 |
*price indicative
- RS Stock No.:
- 261-9917
- Mfr. Part No.:
- SDR03EZPJ102
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 1kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.3W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | SDR | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60115-8 | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.3W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series SDR | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals IEC 60115-8 | ||
Width 0.8mm | ||
The ROHM anti surge chip resistors employ resistive element uniquely structured having high tolerance to surge. This product is suitable for high reliability sets and circuits. Further improved surge resistance characteristics compared to ESR series.
Guaranteed 300 mW in 0603 size
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC Q200
Superior power rating
Related links
- ROHM SDR 1 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 5 % 0.3 W - SDR03EZPJ102
- ROHM SDR 3 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 5 % 0.3 W - SDR03EZPJ302
- ROHM SDR 200 Ω, 0603 Thick Film Surface Mount Fixed Resistor 5 % 0.3 W - SDR03EZPJ201
- ROHM SDR 68 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 5 % 0.3 W - SDR03EZPJ683
- ROHM SDR 9.1 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 5 % 0.3 W - SDR03EZPJ912
- ROHM SDR 22 Ω, 0603 Thick Film Surface Mount Fixed Resistor 5 % 0.3 W - SDR03EZPJ220
- ROHM SDR 68 Ω, 0603 Thick Film Surface Mount Fixed Resistor 5 % 0.3 W - SDR03EZPJ680
- ROHM SDR 330 Ω, 0603 Thick Film Surface Mount Fixed Resistor 5 % 0.3 W - SDR03EZPJ331
