TE Connectivity, 2512 (6432M) Thin Film Surface Mount Fixed Resistor ±1% 6W

Bulk discount available

Subtotal (1 unit)*

£5.85

(exc. VAT)

£7.02

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship
Units
Per unit
1 - 9£5.85
10 - 24£4.20
25 - 99£3.49
100 - 499£3.28
500 +£2.73

*price indicative

Packaging Options:
RS Stock No.:
253-0024
Mfr. Part No.:
3504G3A2KFTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Technology

Thin Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

6W

COO (Country of Origin):
TW
The TE Connectivity thin film chip power resistor have high stability and offering very high power / size ratio of 6W in 2512 size. Resistance values are within the IEC 63 E96 and E24 value grids. The resistor have accurate and uniform physical dimensions to facilitate automatic placement methods.

High thermal conductivity aluminium-nitride substrate
High power/size ratio
thin film power resistors with TCR ±50ppm/°C


Related links