TE Connectivity, 2512 (6432M) Thin Film Surface Mount Fixed Resistor ±1% 6W
- RS Stock No.:
- 253-0016
- Mfr. Part No.:
- 3504G3A1K21FTDF
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£5.85
(exc. VAT)
£7.02
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,000 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £5.85 |
| 10 - 24 | £4.20 |
| 25 - 99 | £3.49 |
| 100 - 499 | £3.28 |
| 500 + | £2.73 |
*price indicative
- RS Stock No.:
- 253-0016
- Mfr. Part No.:
- 3504G3A1K21FTDF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Technology | Thin Film | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 6W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Technology Thin Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 6W | ||
- COO (Country of Origin):
- TW
The TE Connectivity thin film chip power resistor have high stability and offering very high power / size ratio of 6W in 2512 size. Resistance values are within the IEC 63 E96 and E24 value grids. The resistor have accurate and uniform physical dimensions to facilitate automatic placement methods.
High thermal conductivity aluminium-nitride substrate
High power/size ratio
thin film power resistors with TCR ±50ppm/°C
High power/size ratio
thin film power resistors with TCR ±50ppm/°C
Related links
- TE Connectivity, 2512 (6432M) Thin Film Surface Mount Fixed Resistor ±1% 6W
- Bourns CSS2H-2512 500μΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 6W
- Bourns 0.5mΩ, 2512 (6432M) Metal Strip Resistor 1% 6W
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
