TE Connectivity 3503 374 Ω, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B374RFTDF
- RS Stock No.:
- 252-7606
- Mfr. Part No.:
- 3503G2B374RFTDF
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-7606
- Mfr. Part No.:
- 3503G2B374RFTDF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 374Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 100V | |
| Power Rating | 2W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Series | 3503 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 63, MIL-STD-202 | |
| Width | 1.55mm | |
| Length | 3.05mm | |
| Height | 430μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 374Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 100V | ||
Power Rating 2W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Series 3503 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 63, MIL-STD-202 | ||
Width 1.55mm | ||
Length 3.05mm | ||
Height 430μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The TE connectivity thin film power resistor has high stability. This chip power resistor offers very high power of 2W in 1206 size. The resistance tolerance is ±1% as standard. The resistor have accurate and uniform physical dimensions to facilitate automatic placement methods.
High thermal conductivity
Aluminium nitride substrate
TCR ±50ppm/°C
Related links
- TE Connectivity 3503 374 Ω, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B374RFTDF
- TE Connectivity 3503 210 Ω, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B210RFTDF
- TE Connectivity 3503 80.6 Ω, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B80R6FTDF
- TE Connectivity 3503 255 Ω, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B255RFTDF
- TE Connectivity 3503 4.02 kΩ, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B4K02FTDF
- TE Connectivity 3503 665 Ω, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B665RFTDF
- TE Connectivity 3503 13 kΩ, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B13KRFTDF
- TE Connectivity 3503 5.49 kΩ, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B5K49FTDF
