Panasonic ERJU02 68 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F6802X

Subtotal (1 reel of 10000 units)*

£70.00

(exc. VAT)

£80.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.007£70.00

*price indicative

RS Stock No.:
243-2073
Mfr. Part No.:
ERJU02F6802X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

68kΩ

Product Type

Surface Mount Resistor

Package/Case

0402

Tolerance

±1 %

Power Rating

0.1W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJU02

Related links