Panasonic ERJU02 6.8 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F6801X
- RS Stock No.:
- 243-2071
- Mfr. Part No.:
- ERJU02F6801X
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 243-2071
- Mfr. Part No.:
- ERJU02F6801X
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 6.8kΩ | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJU02 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 6.8kΩ | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJU02 | ||
