Panasonic ERJU02 1.5 kΩ, 0402 Thick Film Resistor ±1 % 0.1 W - ERJU02F1501X
- RS Stock No.:
- 243-2036
- Mfr. Part No.:
- ERJU02F1501X
- Brand:
- Panasonic
Subtotal (1 reel of 10000 units)*
£110.00
(exc. VAT)
£130.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.011 | £110.00 |
*price indicative
- RS Stock No.:
- 243-2036
- Mfr. Part No.:
- ERJU02F1501X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.5kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJU02 | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.5kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJU02 | ||
Maximum Operating Temperature 155°C | ||
Anti-Sulfurated Thick Film Chip Resistors
High resistance to sulfurization achieved by adopting an Au-based inner electrode (Series ERJS) and Ag-Pd-based inner electrode (Series ERJU )
High reliability : Metal glaze thick film resistive element and three layers of electrodes
Suitable for both reflow and flow soldering
Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
AEC-Q200 compliant (except ERJU0X, ERJU01)
RoHS compliant
Related links
- Panasonic ERJU02 1.5 kΩ, 0402 Thick Film Resistor ±1 % 0.1 W - ERJU02F1501X
- Panasonic ERJU02 7.5 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F7501X
- Panasonic ERJU02 150 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1503X
- Panasonic ERJU02 220 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F2203X
- Panasonic ERJU02 10 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1002X
- Panasonic ERJU02 220 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F2200X
- Panasonic ERJU02 750 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F7500X
- Panasonic ERJU02 47 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F4702X


