Yageo RC 33 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-0733KL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

£0.70

(exc. VAT)

£0.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900£0.007£0.70
1000 - 1900£0.006£0.60
2000 +£0.005£0.50

*price indicative

Packaging Options:
RS Stock No.:
242-7103
Mfr. Part No.:
RC0805JR-0733KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

33kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

125mW

Voltage

150V

Temperature Coefficient

±300 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RC

Pin Count

2

Maximum Operating Temperature

155°C

Termination Style

Solder

Width

1.25mm

Height

500μm

Length

1mm

Standards/Approvals

EN, IEC, RoHS

The Yageo RC series of 0805 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 33 kiloohm resistor has 5% of tolerance and is rated for 0.125 W of power.

It is a 33 kiloohm resistor rated for 0.125 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy