Panasonic ERJUP8 330 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJUP8F3300V

Bulk discount available

Subtotal (1 tape of 50 units)*

£4.05

(exc. VAT)

£4.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 200£0.081£4.05
250 - 450£0.068£3.40
500 - 950£0.058£2.90
1000 +£0.045£2.25

*price indicative

Packaging Options:
RS Stock No.:
242-6565
Mfr. Part No.:
ERJUP8F3300V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

330Ω

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Power Rating

0.66W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJUP8

COO (Country of Origin):
JP
The Panasonic ERJUP3 series of an anti-sulfurated thick film chip resistors (also anti-surge type). It offers high resistance to sulfurization achieved by adopting anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure ESD surge characteristics superior to standard metal film resistors. It also offers high reliability with help of a metal glaze thick film resistive element and three layers of electrodes. This 330 ohm resistor is suitable for both reflow and flow soldering.

It is 330 ohm resistor, rated for 0.66 W of power

It offers high reliability and high resistance to sulfurization

Related links