TE Connectivity, 0603 (1608M) Thin Film Surface Mount Fixed Resistor 0.1% 0.5W

Bulk discount available

Subtotal (1 unit)*

£1.80

(exc. VAT)

£2.16

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship
Units
Per unit
1 - 9£1.80
10 - 49£1.54
50 - 99£1.32
100 - 499£1.11
500 +£0.81

*price indicative

Packaging Options:
RS Stock No.:
238-9861
Mfr. Part No.:
RA73F1J56R2BTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

0.1%

Power Rating

0.5W

COO (Country of Origin):
TW
The TE Connectivity holsworthy RA73 series is surface mount resistors which is work as precision resistor, are the most widely used resistors as they reduce the flow of the electrical current in circuits and have fixed value of resistance. This resistor have thin film technology, very high precision and 0.1% tolerance.

High thermal conductivity
Aluminum nitride substrate
Offers TCR down to 25ppm/°C

Related links