Panasonic ERJ H3G 0.00 Ω, 0603 Thick Film Surface Mount Resistor 0.13 W - ERJH3G0R00V
- RS Stock No.:
- 228-4771
- Mfr. Part No.:
- ERJH3G0R00V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£95.00
(exc. VAT)
£115.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10,000 unit(s) shipping from 18 January 2027
- Plus 15,000 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.019 | £95.00 |
*price indicative
- RS Stock No.:
- 228-4771
- Mfr. Part No.:
- ERJH3G0R00V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0.00Ω | |
| Technology | Thick Film | |
| Resistor Type | High Temperature | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.13W | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ H3G | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 450μm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 0.00Ω | ||
Technology Thick Film | ||
Resistor Type High Temperature | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.13W | ||
Automotive Standard AEC-Q200 | ||
Series ERJ H3G | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 450μm | ||
Width 800μm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The Panasonic 0603 package high temperature chip resistors has 0 ohm resistance highly resistant to heat and thermal shock. Metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.
High reliability Metal glaze thick film resistive element and high temperature of electrodes structure
Achieve maximum category temperature 175 ℃ and rated category temperature 105 ℃
Compatible with placement machines, Taping packaging available
Suitable for both reflow and flow soldering
Reference Standard IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ H3G 0.00 Ω, 0603 Thick Film Surface Mount Resistor 0.13 W - ERJH3G0R00V
- Panasonic ERJ H3G 15 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.13 W - ERJH3GJ153V
- Panasonic ERJ H3G 3.9 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.13 W - ERJH3GJ392V
- Panasonic ERJ H3G 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.13 W - ERJH3GJ332V
- Panasonic ERJ H3G 22 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.13 W - ERJH3GJ220V
- Panasonic ERJ H3G 10 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.13 W - ERJH3GJ100V
- Panasonic ERJ H3G 15 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.13 W - ERJH3GJ150V
- Panasonic ERJ H3G 47 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.13 W - ERJH3GJ473V
